- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-533236-0
1-533236-0
TE Connectivity / AMP Brand
096 EURO SHROUD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
096 EURO SHROUD
Product Highlights:
- Shroud
- Number of Positions = 96
- PCB Thickness = 1.57 mm
- Used With Post Length 13.23 [.521]
- Size = Standard
Search Keywords: 15332360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-533236-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shroud
-
Dimension:95 x 13.08 x 11.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
28
$19.75
56
$19.70
112
$19.65
252
$19.59
336
$19.55
672
$10.32
1,008
$7.10
1,344 +
$6.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments