- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-5331677-3
1-5331677-3
TE Connectivity / AMP Brand
SOCKET,MIN-SPR SN SER-3U SER-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR SN SER-3U SER-3
Product Highlights:
- Socket
- Mating Pin Dia. Range = .76 - .84 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 153316773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5331677-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$1.1421
10,000
$0.6028
15,000
$0.4145
20,000 +
$0.4062
Click for Quote
Log in
to unlock special pricing