- Home ›
- All Products›
- 1-533082-1
1-533082-1
TE Connectivity / AMP Brand
HDI KEYING POWER PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HDI KEYING POWER PIN PLTD
Product Highlights:
- Guide/Power Pin
- Mating Type = Plug
- No PCB Retention Feature
- Gold (30) over Nickel Contact Mating Area Plating Material
- Thread Length = 14.22 mm
Search Keywords: 15330821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-533082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material Thickness:30 µin
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Packaging Quantity:1000
-
Packaging Method:Carton
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:29.9212 µin, .76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$14.10
500
$7.47
750
$5.25
1,000 +
$5.15
Click for Quote
Log in
to unlock special pricing