- Home ›
- All Products›
- 1-533082-0
1-533082-0
TE Connectivity / AMP Brand
HDI UPL KEYING POWER PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDI UPL KEYING POWER PIN
Search Keywords: 15330820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-533082-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Mating Area Plating Material:Unplated
-
Contact Current Rating (Max):3 A
-
Contact Orientation:Straight
-
Packaging Quantity:1000
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Packaging Method:Package
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$12.02
1,000
$6.35
1,500
$4.36
2,000 +
$4.28
Click for Quote
Log in
to unlock special pricing