- Home ›
- All Products›
- 153303-2
153303-2
TE Connectivity / AMP Brand
5.16 TAB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
5.16 TAB
Product Highlights:
- Contact
- Contact Gender = Tab
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Brass Contact Base Material
- Packaging Method = Strip
Search Keywords: 1533032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:153303-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sealable:No
-
Tab Length:1.07 in, 27.18 mm
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:2000
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.203 in, 5.16 mm
-
Wire Size:12 – 10 AWG, 3.32 – 5.26 mm²
-
Terminal Type:Tab
-
Crimp Type:F-Crimp
-
Receptacle Style:180°
-
Contact Fabrication:Stamped & Formed
-
Contact Size:5.16mm
-
Mating Tab Thickness:.035 in, .85 mm
-
Interface Plating:Tin (Sn)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,500
$0.2591
3,000
$0.1944
4,500
$0.1814
6,000 +
$0.1778
Click for Quote
Log in
to unlock special pricing