- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 153301-2
153301-2
TE Connectivity / AMP Brand
5.16 TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5.16 TAB
Product Highlights:
- Contact
- Contact Gender = Tab
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Brass Contact Material
- Packaging Method = Strip
Search Keywords: 1533012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:153301-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38250
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
38,250
$0.4024
76,500
$0.2055
114,750
$0.1399
153,000 +
$0.1371
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT