- Home ›
- All Products›
- 1-532903-1
1-532903-1
TE Connectivity / AMP Brand
HDI RECP ASSY 4 ROW 280 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 4 ROW 280 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 280
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 15329031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532903-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Contact Shape & Form:Four Beam
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Contact Layout:Matrix
-
Number of Positions:280
-
Mating Alignment Type:Keyed
-
Stackable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:3
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:4
-
PCB Mount Orientation:Right Angle
-
Assembly Process Feature:None
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:Without
-
Connector Height:.46 in, 11.68 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
Housing Temperature Rating:High
-
Contact Type:Socket
-
Sealable:No
-
Connector System:Board-to-Board
-
Insulation Resistance:4 MΩ
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Rectangular Termination Post & Tail Width:.023 in, .58 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
42
$368.82
84
$188.38
126
$128.23
168 +
$125.66
Click for Quote
Log in
to unlock special pricing