- Home ›
- All Products›
- 1-532828-5
1-532828-5
TE Connectivity / AMP Brand
HDI STATIC CHRGE GDE PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HDI STATIC CHRGE GDE PIN PLTD
Search Keywords: 15328285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532828-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Guide Hardware Accessory Type:Guide Pin
-
Guide Pin Type:Static Discharge
-
Thread Length:.475 in, 12.07 mm
-
Operating Temperature Range:-65 – 125 °C, -65 – 257 °F
-
Primary Product Plating Material:Gold
-
Primary Product Material:Brass
-
Product Length:.85 in, 21.59 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$6.33
2,000
$3.34
3,000
$2.30
4,000 +
$2.25
Click for Quote
Log in
to unlock special pricing