- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-532825-4
TE Connectivity / AMP Brand
1-532825-4
HDI RECP ASSY 2 ROW 150 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
HDI RECP ASSY 2 ROW 150 POS
Product Highlights:
- Connector
- Receptacle
- 150 Positions
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 15328254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532825-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-532825-4 RoHS compliant?
No, 1-532825-4 is not RoHS compliant.
What is the lead time for 1-532825-4?
The standard lead time for 1-532825-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
2
45 Weeks
can ship
8/26/27
Price (USD)
Qty
Unit Price
80
$143.13
160
$73.11
240
$49.76
320 +
$48.77
Click for Quote
Log in
to unlock special pricing