- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 153259-3
TE Connectivity / AMP Brand
153259-3
FF 250 REC TPBR FOR PCB LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Receptacle Style = Straight
- Packaging Method = Loose Piece
- Tin Finish
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:153259-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A