- Home ›
- All Products›
- 1-532448-1
TE Connectivity / AMP Brand
1-532448-1
HDI PIN ASSY 4 ROW 280 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
HDI PIN ASSY 4 ROW 280 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 280
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 15324481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532448-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Housing Material:Polyphenylene Sulfide (PPS)
-
PCB Mount Alignment:Without
-
Sealable:No
-
Packaging Quantity:3
-
PCB Thickness (Recommended):.76 in, 2.13 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.462 in, 11.73 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rows:4
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Temperature Rating:High
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Four Beam
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Length:.21 in
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
Number of Positions:280
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Solder Process Feature:Board Standoff
-
Termination Post & Tail Length:.25 in, 6.35 mm
-
Contact Layout:Matrix
-
Insulation Resistance:4 MΩ
-
Mating Alignment Type:Keyed
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-532448-1 RoHS compliant?
No, 1-532448-1 is not RoHS compliant.
What is the lead time for 1-532448-1?
The standard lead time for 1-532448-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
45 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
27
$798.73
53
$415.65
79
$284.73
105 +
$279.03
Click for Quote
Log in
to unlock special pricing