- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-532447-1
TE Connectivity / AMP Brand
1-532447-1
HDI PIN ASSY 3 ROW 210 POS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
HDI PIN ASSY 3 ROW 210 POS
Product Highlights:
- Connector
- Plug
- Number of Positions = 210
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 15324471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532447-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:210
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-532447-1 RoHS compliant?
No, 1-532447-1 is not RoHS compliant.
What is the lead time for 1-532447-1?
The standard lead time for 1-532447-1 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
3
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
30
$116.97
60
$61.92
90
$43.58
120 +
$42.70
Click for Quote
Log in
to unlock special pricing