help desk software
Image is representational - see mfr. specs

HDI RECP ASSY 4 ROW 300 POS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HDI RECP ASSY 4 ROW 300 POS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 300
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 15324342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-532434-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    HDI
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    300
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
45 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
28
$374.86
56
$191.46
84
$130.33
112 +
$127.72
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
28