Available Replacements
ROHs Equivalent
1-5532431-9 1-5532431-9 TE Connectivity / AMP Brand
1-5532431-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-532431-9

HDI RECP ASSY 3 ROW 252 POS

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI RECP ASSY 3 ROW 252 POS
Product Highlights:
  • Connector
  • Receptacle
  • 252 Positions
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 15324319
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-532431-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    HDI
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    252
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-532431-9 RoHS compliant?
No, 1-532431-9 is not RoHS compliant.
What is the lead time for 1-532431-9?
The standard lead time for 1-532431-9 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Order Increment:
2
45 Weeks can ship 8/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$357.95
6
$357.05
10
$356.16
26
$355.27
32
$354.37
63
$183.87
95
$124.51
126 +
$122.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!