- Home ›
- All Products›
- 1-532428-8
1-532428-8
TE Connectivity / AMP Brand
HDI RECP ASSY 2 ROW 180 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 2 ROW 180 POS
Search Keywords: 15324288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532428-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Alignment Type:Polarization Rib
-
PCB Thickness (Recommended):.063 – .125 in, 1.6 – 3.2 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Orthogonal
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Rectangular Termination Post & Tail Width:.023 in, .58 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:180
-
Mating Square Post Dimension:.027 in, .64 mm
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Packaging Type:Tube
-
Number of Rows:2
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
2
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
40
$155.45
80
$82.05
120
$56.42
160 +
$55.30
Click for Quote
Log in
to unlock special pricing