Available Replacements
ROHs 등가
1-5532428-1 1-5532428-1 TE Connectivity / AMP Brand
1-5532428-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-532428-1

HDI RECP ASSY 2 ROW 120 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
HDI RECP ASSY 2 ROW 120 POS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 120
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 15324281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-532428-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: HDI
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-532428-1 discontinued?
Yes, 1-532428-1 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-532428-1 RoHS compliant?
No, 1-532428-1 is not RoHS compliant.
What is the lead time for 1-532428-1?
The standard lead time for 1-532428-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
240
Order Increment:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.092
240 +
$33.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!