- Home ›
- All Products›
- 1532273-4
1532273-4
TE Connectivity / AMP Brand
M83513/24-H01NP = MCKS-N1-S-100PST1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/24-H01NP = MCKS-N1-S-100PST1
Search Keywords: 15322734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532273-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Number of Positions:100
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1,570.73
50
$802.26
75
$546.10
100 +
$535.18
Click for Quote
Log in
to unlock special pricing