- Home ›
- All Products›
- 1532270-7
TE Connectivity / AMP Brand
1532270-7
M83513/22-E02NN = MCKS-N1-B-31PST1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/22-E02NN = MCKS-N1-B-31PST1A
Search Keywords: 15322707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532270-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Electroless Nickel
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Number of Positions:31
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Frequently Asked Questions
Is 1532270-7 RoHS compliant?
Yes, 1532270-7 is RoHS compliant.
What is the lead time for 1532270-7?
The standard lead time for 1532270-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$869.40
50
$444.05
75
$302.26
100 +
$296.22
Click for Quote
Log in
to unlock special pricing