- Home ›
- All Products›
- 1532264-2
1532264-2
TE Connectivity / AMP Brand
M83513/14-G01CP = MCKS-C2-P-51SRT1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/14-G01CP = MCKS-C2-P-51SRT1
Search Keywords: 15322642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532264-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:51
-
Wire Type:Solid
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Mounting Hardware:Jackpost Assembly
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Preloaded:Yes
-
Product Type:Connector
-
Shell Plating Material:Cadmium
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$804.90
50
$411.10
75
$279.84
100 +
$274.24
Click for Quote
Log in
to unlock special pricing