- Home ›
- All Products›
- 1532262-5
TE Connectivity / AMP Brand
1532262-5
M83513/13-E02CN = MCKS-C2-B-31SRT1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/13-E02CN = MCKS-C2-B-31SRT1A
Search Keywords: 15322625
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1532262-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| PCB Mount Orientation: | Right Angle |
| Shell Plating Material: | Cadmium |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Compatible With Discrete Wire Type: | Solid |
| Termination Method to Wire & Cable: | Preterminated Flying Leads |
| Number of Positions: | 31 |
| Connector & Housing Type: | Receptacle |
| Contact Type: | Socket |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Beryllium Copper |
Frequently Asked Questions
Is 1532262-5 RoHS compliant?
Yes, 1532262-5 is RoHS compliant.
What is the lead time for 1532262-5?
The standard lead time for 1532262-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$490.04
50
$250.29
75
$170.37
100 +
$166.96
Click for Quote
Log in
to unlock special pricing