- Home ›
- All Products›
- 1532258-8
1532258-8
TE Connectivity / AMP Brand
M83513/13-A02NP = MCKS-N1-P-9SRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-A02NP = MCKS-N1-P-9SRT1A
Search Keywords: 15322588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532258-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electroless Nickel
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Mounting Hardware:Jackpost Assembly
-
Number of Positions:9
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$313.13
50
$165.26
75
$113.65
100 +
$111.38
Click for Quote
Log in
to unlock special pricing