- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1532258-2
1532258-2
TE Connectivity / AMP Brand
M83513/13-A01CP = MCKS-C2-P-9SRT1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
M83513/13-A01CP = MCKS-C2-P-9SRT1
Search Keywords: 15322582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532258-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Wire Type:Solid
-
Number of Positions:9
-
Preloaded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Contact Base Material:Beryllium Copper
-
Mounting Hardware:Jackpost Assembly
-
Product Type:Connector
-
Lead Length:.109 in, 2.77 mm
-
Connector Style:Receptacle
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
19 Weeks
can ship
10/12/26