- Home ›
- All Products›
- 1532253-4
1532253-4
TE Connectivity / AMP Brand
M83513/10-D01NP = MCKS-N1-P-25PRT1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-D01NP = MCKS-N1-P-25PRT1
Search Keywords: 15322534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532253-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Number of Positions:25
-
Contact Type:Pin
-
Insulation Color:Black
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Electroless Nickel
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$658.44
50
$336.30
75
$228.92
100 +
$224.34
Click for Quote
Log in
to unlock special pricing