- Home ›
- All Products›
- 1532252-7
1532252-7
TE Connectivity / AMP Brand
M83513/10-C02NN = MCKS-N1-B-21PRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/10-C02NN = MCKS-N1-B-21PRT1A
Search Keywords: 15322527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532252-7
-
Alias/AKA:MCKS-N1-B-21PRT1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Shell Plating Material:Electroless Nickel
-
Insulation Color:Black
-
Connector & Housing Type:Plug
-
Contact Base Material:Beryllium Copper
-
Number of Positions:21
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$196.70
50
$103.82
75
$71.40
100 +
$69.97
Click for Quote
Log in
to unlock special pricing