- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532216-2
1532216-2
TE Connectivity / AMP Brand
M83513/01-HC, MCKS-C2-B-100PS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
M83513/01-HC, MCKS-C2-B-100PS
Search Keywords: 15322162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532216-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
62 Weeks
can ship
7/20/27
Price (USD)
Qty
Unit Price
1
$1,101.41
5
$1,098.65
10
$1,095.91
25
$1,093.16
50
$558.34
75
$380.06
100 +
$372.46
Click for Quote
Log in
to unlock special pricing