- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532215-2
1532215-2
TE Connectivity / AMP Brand
M83513/01-GC, MCKS-C2-B-51PS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
M83513/01-GC, MCKS-C2-B-51PS
Search Keywords: 15322152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532215-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Number of Contacts:51
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,543
Can Ship immediately
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$646.62
5
$645.01
10
$643.40
25
$641.78
50
$327.80
75
$223.13
100 +
$218.67
Click for Quote
Log in
to unlock special pricing