- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532210-2
1532210-2
TE Connectivity / AMP Brand
M83513/01-BC, MCKS-C2-B-15PS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/01-BC, MCKS-C2-B-15PS
Search Keywords: 15322102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532210-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for out of Stock Qty:
25
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$98.26
5
$97.29
10
$82.29
25
$76.77
50
$73.11
75
$72.75
100 +
$69.92
Click for Quote
Log in
to unlock special pricing