- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532207-2
1532207-2
TE Connectivity / AMP Brand
M83513/02-GC, MCKS-C2-B-51SS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/02-GC, MCKS-C2-B-51SS
Search Keywords: 15322072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532207-2
-
Alias/AKA:094-6736-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$678.13
5
$676.43
10
$674.74
25
$673.05
50
$343.76
75
$234.00
100 +
$229.32
Click for Quote
Log in
to unlock special pricing