- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532206-2
TE Connectivity / AMP Brand
1532206-2
M83513/02-FC, MCKS-C2-B-37SS
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
M83513/02-FC, MCKS-C2-B-37SS
Search Keywords: 15322062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1532206-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Solder Cup |
| Number of Contacts: | 37 |
Tools/3D Models
+
Frequently Asked Questions
Is 1532206-2 RoHS compliant?
No, 1532206-2 is not RoHS compliant.
What is the lead time for 1532206-2?
The standard lead time for 1532206-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$405.32
5
$404.30
10
$403.29
25
$402.28
50
$205.47
75
$139.86
100 +
$137.07
Click for Quote
Log in
to unlock special pricing