- Home ›
- All Products›
- 1532184-6
TE Connectivity / AMP Brand
1532184-6
M83513/03-F10N, MCKS-N1-B-37P6Q1-36.0
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
M83513/03-F10N, MCKS-N1-B-37P6Q1-36.0
Search Keywords: 15321846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532184-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Circuit Application:Signal
-
Mounting Hardware:None
-
Contact Current Rating (Max):3 A
-
Number of Positions:37
-
Connector System:Cable-to-Board
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Frequently Asked Questions
Is 1532184-6 RoHS compliant?
Yes, 1532184-6 is RoHS compliant.
What is the lead time for 1532184-6?
The standard lead time for 1532184-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$244.07
50
$128.81
75
$88.59
100 +
$86.81
Click for Quote
Log in
to unlock special pricing