- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1532180-3
1532180-3
TE Connectivity / AMP Brand
Conn D-Subminiature 0.457m 26AWG Microminiature D 15 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature 0.457m 26AWG Microminiature D 15 POS PIN Crimp
Search Keywords: 15321803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532180-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$146.95
5
$144.54
10
$122.27
25
$114.62
50
$109.16
75
$108.61
100 +
$108.07
Click for Quote
Log in
to unlock special pricing