- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532176-3
1532176-3
TE Connectivity / AMP Brand
Metal Shell 0.457m Micro D-Sub 37 POS RCP Solder
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Metal Shell 0.457m Micro D-Sub 37 POS RCP Solder
Search Keywords: 15321763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532176-3
-
Alias/AKA:M83513/04-F03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$267.27
3
$264.02
5
$262.52
10
$260.48
20 +
$258.44
Click for Quote
Log in
to unlock special pricing