- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532174-3
1532174-3
TE Connectivity / AMP Brand
Conn D-Subminiature Lead 0.457m 26AWG Microminiature D 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Lead 0.457m 26AWG Microminiature D 25 POS SKT Crimp
Search Keywords: 15321743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532174-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
36
$481.33
72
$245.84
108
$167.34
144 +
$164.00
Click for Quote
Log in
to unlock special pricing