Image is representational - see mfr. specs

M83513/04-C12N, MCKS-N1-B-21S6Q9-36.0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
M83513/04-C12N, MCKS-N1-B-21S6Q9-36.0
Search Keywords: 15321738
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1532173-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Connector & Housing Type:
    Receptacle
  • Connector System:
    Cable-to-Board
  • Number of Positions:
    21
  • Contact Current Rating (Max):
    3 A
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Termination Method to Wire & Cable:
    Preterminated Flying Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
41 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
25
$497.77
50
$254.24
75
$173.06
100 +
$169.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!