- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532173-4
1532173-4
TE Connectivity / AMP Brand
Conn D-Subminiature 0.914m Micro D-Subminiature 21 POS RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature 0.914m Micro D-Subminiature 21 POS RCP
Search Keywords: 15321734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532173-4
-
Alias/AKA:M83513/04-C04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
18
$650.29
36
$332.14
54
$226.09
72 +
$221.57
Click for Quote
Log in
to unlock special pricing