- Home ›
- All Products›
- 1532172-5
1532172-5
TE Connectivity / AMP Brand
M83513/04-B09N, MCKS-N1-B-15S6Q1-18.0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/04-B09N, MCKS-N1-B-15S6Q1-18.0
Search Keywords: 15321725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532172-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Number of Positions:15
-
Connector System:Cable-to-Board
-
Mounting Hardware:None
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$329.11
50
$173.70
75
$119.46
100 +
$117.07
Click for Quote
Log in
to unlock special pricing