- Home ›
- All Products›
- 1532023-8
1532023-8
TE Connectivity / AMP Brand
095-0614-2030=MCDR3-B-37SS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0614-2030=MCDR3-B-37SS
Product Highlights:
- Product Series = MCD (All Plastic)
- Cable Connector
- Number of Positions = 37
- Contact Type = Socket
- Contact Style = Solder Pot
Search Keywords: 15320238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532023-8
-
Alias/AKA:095-0614-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Mounting Hardware:None
-
Number of Positions:37
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:50 µin
-
Termination Method to Wire & Cable:Solder Pot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$875.15
13
$497.42
19
$351.08
25 +
$344.06
Click for Quote
Log in
to unlock special pricing