- Home ›
- All Products›
- 1532022-7
1532022-7
TE Connectivity / AMP Brand
095-0609-2030=MCDR3-B-25PS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0609-2030=MCDR3-B-25PS
Search Keywords: 15320227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532022-7
-
Alias/AKA:095-0609-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Pin
-
Insulation Color:Black
-
Contact Base Material:Copper Alloy
-
Number of Positions:25
-
Mounting Hardware:None
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:50 µin
-
Termination Method to Wire & Cable:Solder Pot
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
7
$788.21
13
$448.00
19
$316.20
25 +
$309.88
Click for Quote
Log in
to unlock special pricing