- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-531721-3
TE Connectivity / AMP Brand
1-531721-3
box connector right angle pin assy 1001 series
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 140
- Post Styles = Posted
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-531721-3
-
Alias/AKA:M55302/110-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:140
-
Termination Method:Solder
-
Operating Temperature:N/A