- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-531721-0
1-531721-0
TE Connectivity / AMP Brand
Conn Shrouded Header (3 Sides) HDR 120 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Shrouded Header (3 Sides) HDR 120 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Preloaded
- 2.54 mm Centerline
- Number of Rows = 2
Search Keywords: 15317210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-531721-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Shrouded Header (3 Sides)
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,097.21
5
$1,094.47
10
$1,091.73
23
$1,089.00
45
$568.57
68
$384.18
90 +
$376.50
Click for Quote
Log in
to unlock special pricing