- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 1-531720-1
TE Connectivity / AMP Brand
1-531720-1
2 ROW BOX PIN 110 POS R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2 ROW BOX PIN 110 POS R/A
Product Highlights:
- Connector Style = Plug
- Header
- Contact Gender = Pin
- 1.91 mm Centerline
- Number of Rows = 2
Search Keywords: 15317201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-531720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2 -
Assembly Process Feature:None
Tools/3D Models
+
Frequently Asked Questions
Is 1-531720-1 RoHS compliant?
Yes, 1-531720-1 is RoHS compliant.
What is the lead time for 1-531720-1?
The standard lead time for 1-531720-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
28 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$645.854
2
$587.140
4
$585.670
6 +
$579.670
Click for Quote
Log in
to unlock special pricing