Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5316560-1

.6FHR04H,160,S,GIG,08/Sn,HT,SEYes

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
.6FHR04H,160,S,GIG,08/Sn,HT,SEYes
Product Highlights:
  • Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 160
  • In-Line Contact Layout
Search Keywords: 153165601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5316560-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.6 mm
Number of Contacts: 160
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5316560-1 RoHS compliant?
Yes, 1-5316560-1 is RoHS compliant.
What is the lead time for 1-5316560-1?
The standard lead time for 1-5316560-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
900
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.80
250
$9.15
500
$9.13
900
$9.11
1,800
$9.08
2,700
$9.06
3,600 +
$9.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!