- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-531142-1
TE Connectivity / AMP Brand
1-531142-1
RECEPTACLE ASSY, 750 SERIES BOX, WITH FLOW SOLDER CONTACTS & EXTERNAL KEYING
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPTACLE ASSY, 750 SERIES BOX, WITH FLOW SOLDER CONTACTS & EXTERNAL KEYING
Product Highlights:
- Receptacle Assembly
- 1.91 mm Centerline
- Number of Rows = 2
- Number of Positions = 110
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 15311421
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-531142-1 |
| Alias/AKA: | M55302/24-85 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Type: | Box Connector |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.91 mm |
| Number of Contacts: | 110 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 1-531142-1 RoHS compliant?
Yes, 1-531142-1 is RoHS compliant.
What is the lead time for 1-531142-1?
The standard lead time for 1-531142-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
40 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
8
$1,069.37
16
$564.38
24
$388.14
32 +
$380.37
Click for Quote
Log in
to unlock special pricing