Available Replacements
ROHs Equivalent
1-5530841-8
1-5530841-8

TE Connectivity / AMP Brand

In Stock: 209

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Bus Type = Multibus I
  • Connector Type = Standard
  • 2.54 mm Centerline
Search Keywords: 15308418
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-530841-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!