- Home ›
- All Products›
- 1-530785-6
1-530785-6
TE Connectivity / AMP Brand
BOX PIN HDR ASSY 10 PS 075 CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX PIN HDR ASSY 10 PS 075 CL
Search Keywords: 15307856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530785-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Contact Mating Area Length:.198 in
-
PCB Thickness (Recommended):.054 – .07 in, 1.37 – 1.78 mm
-
Mating Tab Width:.044 in, 1.12 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Height:.5 in, 12.7 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Mating Tab Thickness:.035 in, .89 mm
-
Connector Mounting Type:Panel Mount
-
Contact Base Material:Brass
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
Rectangular Termination Post & Tail Width:.03 in, .76 mm
-
Stack Height:.6 in, 15.24 mm
-
Contact Type:Pin
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Hole
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Straddle Mount
-
Assembly Process Feature:None
-
Number of Positions:10
-
Mating Alignment Type:Polarized
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Rectangular Termination Post & Tail Thickness:.006 in, .14 mm
-
Packaging Quantity:1
-
Stackable:No
-
Sealable:No
-
Housing Material:Diallyl Phthalate
-
Centerline (Pitch):.075 in, 1.9 mm
-
Row-to-Row Spacing:.125 in, 3.17 mm, 3.18 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Blue
-
Header Type:Fully Shrouded
-
Packaging Type:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
45
$1,124.85
90
$574.52
135
$391.08
180 +
$383.26
Click for Quote
Log in
to unlock special pricing