- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-530776-3
1-530776-3
TE Connectivity / AMP Brand
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BOX CONNECTOR RECEPTACLE ASSY .100 GRID EXTERNAL KEYING
Search Keywords: 15307763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530776-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keyed:Yes
-
Packaging Method:Package
-
Stabilizers:Without
-
Post Styles:Posted
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Connector Lock:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Protection:Without
-
Gasket:Without
-
Termination End Plating Thickness:50 µin
-
Number of Positions:140
-
Strain Relief:Without
-
PCB Mounting Style:Through Hole
-
For Use With:Header
-
Housing Color:Blue
-
Connector Contact Load Condition:Fully Loaded
-
Housing Material:Diallyl Phthalate
-
Board Standoff:Without
-
Contact Layout:Staggered
-
Mating Alignment:With
-
PCB Mount Retention:Without
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Thickness:50 µin
-
Number of Rows:2
-
Contact Type:Socket
-
Post Size:.01 x .02 in, .25 x .51 mm
-
Mating Alignment Type:Polarization
-
Row-to-Row Spacing:.1 in
-
Termination Method to Printed Circuit Board:Through Hole
-
Termination Post Length:.325 in, 8.26 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Shape:Square
-
Color:Blue
-
Packaging Quantity:1
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Panel Mount Feature:Without
-
Termination End Plating Material:Tin-Lead
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$1,012.41
5
$643.18
8
$446.65
10 +
$437.72
Click for Quote
Log in
to unlock special pricing