- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530745-6
1-530745-6
TE Connectivity / AMP Brand
RECEPTACLE ASSY, MINI BOX MILITARY, WITH LOW FORCE CONTACTS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSY, MINI BOX MILITARY, WITH LOW FORCE CONTACTS
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- With Contacts
- 1.27 mm Centerline
- Number of Rows = 2
Search Keywords: 15307456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530745-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$317.26
30
$167.44
45
$115.16
60 +
$112.85
Click for Quote
Log in
to unlock special pricing