- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530745-3
1-530745-3
TE Connectivity / AMP Brand
MINI-BOX RCPT ASSY 30P SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MINI-BOX RCPT ASSY 30P SEALED
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Posted
Search Keywords: 15307453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530745-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
84 Weeks
can ship
1/20/28
Price (USD)
Qty
Unit Price
15
$384.05
30
$202.69
45
$139.40
60 +
$136.61
Click for Quote
Log in
to unlock special pricing