- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530745-2
TE Connectivity / AMP Brand
1-530745-2
RECEPTACLE ASSY, MINI BOX MILITARY, WITH LOW FORCE CONTACTS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPTACLE ASSY, MINI BOX MILITARY, WITH LOW FORCE CONTACTS
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 20
- Post Styles = Posted
Search Keywords: 15307452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530745-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-530745-2 RoHS compliant?
Yes, 1-530745-2 is RoHS compliant.
What is the lead time for 1-530745-2?
The standard lead time for 1-530745-2 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
6
40 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
18
$192.05
30
$101.67
48
$71.55
60 +
$70.12
Click for Quote
Log in
to unlock special pricing