- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530745-1
TE Connectivity / AMP Brand
1-530745-1
Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Preloaded
- 1.27 mm Centerline
- Number of Rows = 2
Search Keywords: 15307451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530745-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:128
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-530745-1 RoHS compliant?
Yes, 1-530745-1 is RoHS compliant.
What is the lead time for 1-530745-1?
The standard lead time for 1-530745-1 is approximately 84 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
84 Weeks
can ship
4/10/28
Price (USD)
Qty
Unit Price
1
$834.43
5
$832.34
10
$830.26
15
$828.18
30
$423.00
45
$287.93
60 +
$282.18
Click for Quote
Log in
to unlock special pricing